NITRAS SAFETY 8700ESD3D Black, Grey Special Stretch Fabric Anti-Static Gloves, Size 5
- RS Stock No.:
- 146-835
- Mfr. Part No.:
- 8700ESD3D-1210-5
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.88 | €2.907 |
*price indicative
- RS Stock No.:
- 146-835
- Mfr. Part No.:
- 8700ESD3D-1210-5
- Manufacturer:
- NITRAS SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 5 | |
| Product Type | Anti-Static Gloves | |
| Material | Special Stretch Fabric | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 8700ESD3D | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 16350, EN 388, EN 407, Standard 100 BY OEKO-TEX | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 16350:2014, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 5 | ||
Product Type Anti-Static Gloves | ||
Material Special Stretch Fabric | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 8700ESD3D | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 16350, EN 388, EN 407, Standard 100 BY OEKO-TEX | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 16350:2014, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
