NITRAS SAFETY 8700ESD3D Black, Grey Special Stretch Fabric Anti-Static Gloves, Size 9
- RS Stock No.:
- 146-841
- Mfr. Part No.:
- 8700ESD3D-1210-9
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.88 | €2.907 |
*price indicative
- RS Stock No.:
- 146-841
- Mfr. Part No.:
- 8700ESD3D-1210-9
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Anti-Static Gloves | |
| Material | Special Stretch Fabric | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 16350, EN 388, EN 407, Standard 100 BY OEKO-TEX | |
| Series | 8700ESD3D | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 16350, EN 388, EN 407, STANDARD 100 by OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Anti-Static Gloves | ||
Material Special Stretch Fabric | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 16350, EN 388, EN 407, Standard 100 BY OEKO-TEX | ||
Series 8700ESD3D | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 16350, EN 388, EN 407, STANDARD 100 by OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Antistatic gloves are crafted from special stretch fabric in grey with a black coating and feature integrated carbon fibre. Partly coated on the palm and fingertips, they offer dark colours for long life and high mechanical resistance. The gloves are very breathable and sensitive, with a knitted cuff that ensures perfect dexterity and fit, thanks to the innovative 3D FIT design. They provide unique comfort and protection, are touchscreen compatible, and have been paint compatibility tested. Standards = EN 388, EN 407, EN 16350, STANDARD 100 BY OEKO-TEX®
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Resistance to flammability
Radiant heat resistance
