NITRAS SAFETY NYLOTEX Black, Grey Nylon Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 146-852
- Mfr. Part No.:
- 3520-9
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€10.99
(exc. VAT)
€13.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.99 | €0.916 |
*price indicative
- RS Stock No.:
- 146-852
- Mfr. Part No.:
- 3520-9
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Series | NYLOTEX | |
| Coating | Latex | |
| Safety Standard | EN 388, EN 420:2003 + A1:2009 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Series NYLOTEX | ||
Coating Latex | ||
Safety Standard EN 388, EN 420:2003 + A1:2009 | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Nylon gloves feature a grey design with a black latex coating and a crinkled finish for ultimate grip. Partly coated on the palm and fingertips, they provide excellent dexterity, while the knitted wrist ensures a snug fit for added comfort during use. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 3131X
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NYLOTEX Black Size 12, Latex Coating
- NITRAS SAFETY NYLOTEX Black Size 7, Latex Coating
- NITRAS SAFETY NYLOTEX Black Size 10, Latex Coating
- NITRAS SAFETY NYLOTEX Black Size 8, Latex Coating
- NITRAS SAFETY 3520 Black Size 11, Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Gloves Latex Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 9, Latex Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
