Skytec Nitrile Glove, Size 7, S
- RS Stock No.:
- 146-859
- Mfr. Part No.:
- SKG00070BD
- Manufacturer:
- Skytec
Subtotal (10 pairs, in packs of 10)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.78 | €3.778 |
*price indicative
- RS Stock No.:
- 146-859
- Mfr. Part No.:
- SKG00070BD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 7, S | |
| Product Type | Glove | |
| Material | Nitrile | |
| EN 61340-5-1 Compliant | Yes | |
| Latex Free | Yes | |
| Reusable/Disposable | Reusable | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN ISO 374-1:2016/Type A, EN 16350:2014, EN ISO 374- 5:2016, EN 388:2016 + A1:2018 CAT III | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 7, S | ||
Product Type Glove | ||
Material Nitrile | ||
EN 61340-5-1 Compliant Yes | ||
Latex Free Yes | ||
Reusable/Disposable Reusable | ||
Number of Gloves 10 | ||
Standards/Approvals EN ISO 374-1:2016/Type A, EN 16350:2014, EN ISO 374- 5:2016, EN 388:2016 + A1:2018 CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove features a unique design free from external conductive connections and adjustment systems, ensuring safety and ease of use. Its anti-slip pattern provides a reliable grip in both wet and dry conditions. Additionally, it is resistant to a wide range of chemicals and solvents, offering robust protection.
lightweight
Straight cuff
Length is 30 cm
Thickness is 0.38 mm
Related links
- Skytec Beta 1 Black Spandex Glove S, Nitrile Foam Coating
- RS PRO Blue Nitrile Glove Uncoated Coating
- Skytec CH102 Blue Cotton Glove S, Polyvinyl Chloride Coating
- Hexarmor Helix 3062 Yellow HPPE Size 7 Nitrile Foam Coating
- Skytec Nitrile Glove, Size 9/L
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
- Skytec Nitrile Glove, Size 11/3XL
