Skytec Nitrile Glove, Size 9/L
- RS Stock No.:
- 146-861
- Mfr. Part No.:
- SKG00070BH
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.78 | €3.778 |
*price indicative
- RS Stock No.:
- 146-861
- Mfr. Part No.:
- SKG00070BH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Glove | |
| Size | 9/L | |
| Material | Nitrile | |
| EN 61340-5-1 Compliant | No | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN ISO 374- 5:2016, EN 16350:2014, EN ISO 374-1:2016/Type A JKL-MOPST, EN 388:2016 + A1:2018 3001X CAT III CE 0598 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Glove | ||
Size 9/L | ||
Material Nitrile | ||
EN 61340-5-1 Compliant No | ||
Number of Gloves 10 | ||
Standards/Approvals EN ISO 374- 5:2016, EN 16350:2014, EN ISO 374-1:2016/Type A JKL-MOPST, EN 388:2016 + A1:2018 3001X CAT III CE 0598 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove features a unique design free from external conductive connections and adjustment systems, ensuring safety and ease of use. Its anti-slip pattern provides a reliable grip in both wet and dry conditions. Additionally, it is resistant to a wide range of chemicals and solvents, offering robust protection.
lightweight
Straight cuff
Length is 30 cm
Thickness is 0.38 mm
Related links
- Skytec Nitrile Glove S
- Skytec Nitrile Glove M
- Skytec Nitrile Glove XXL
- Skytec Nitrile Glove, Size 10/XL
- Polyco Healthline DFN24 Black Size 9, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 9, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 9, Nitrile Micro-Foam Coating
- Showa XC822 Black Tungsten Glove Nitrile Coating
