Skytec CH301 Blue, Yellow Cotton Gloves, Size 9, L, Natural Rubber Coating
- RS Stock No.:
- 146-868
- Mfr. Part No.:
- SKG00075DH
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€20.72
(exc. VAT)
€25.49
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.72 | €2.072 |
*price indicative
- RS Stock No.:
- 146-868
- Mfr. Part No.:
- SKG00075DH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 9, L | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN, EN ISO | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Natural Rubber | |
| Series | CH301 | |
| Standards/Approvals | CE 0598, EN 388:2016, EN ISO 374-1:2016/Type A, EN ISO 374- 5:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 9, L | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN, EN ISO | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Coating Natural Rubber | ||
Series CH301 | ||
Standards/Approvals CE 0598, EN 388:2016, EN ISO 374-1:2016/Type A, EN ISO 374- 5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec gloves expertly crafted to combine natural rubber with chloroprene for exceptional chemical protection and flexibility. The innovative honeycomb finish on the palm enhances grip, ensuring reliable performance in all conditions. Designed for comfort, these gloves are flocklined to provide additional softness and effective sweat absorption.
Resistant to a broad range of chemicals
Impermeable for working in damp environments
Forearm well protected
Related links
- Skytec CH301 Blue Size 8 Natural Rubber Coating
- Skytec CH301 Blue Size 10/XL, Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Work Gloves Natural Rubber Coating
- Skytec Blue Size 7 Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Work Gloves Natural Rubber Coating
- Skytec CH302 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec CH303 Black Natural Rubber Work Gloves Natural Rubber Coating
