Ansell AlphaTec 87-900 Green, Yellow Cotton Gloves, Size 11, Latex, Natural Rubber Coating
- RS Stock No.:
- 284-6052
- Mfr. Part No.:
- 87900110BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.30
(exc. VAT)
€5.29
(inc. VAT)
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.30 |
*price indicative
- RS Stock No.:
- 284-6052
- Mfr. Part No.:
- 87900110BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Green, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 374, EN 388:2016, EN 421, EN ISO 374-5 | |
| Number of Gloves | 2 | |
| Coating | Latex, Natural Rubber | |
| Series | AlphaTec 87-900 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374, EN 388:2016, EN 421, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Green, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 374, EN 388:2016, EN 421, EN ISO 374-5 | ||
Number of Gloves 2 | ||
Coating Latex, Natural Rubber | ||
Series AlphaTec 87-900 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374, EN 388:2016, EN 421, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell heavyweight gloves offer reliable protection against a wide range of chemicals. These two-toned, double-dipped rubber and neoprene gloves provide superior chemical resistance, ensuring safety and durability in various industrial settings.
Heightened protection
Improved durability
Increased comfort
Enhanced grip
Related links
- Ansell AlphaTec 87-900 Green Size 7 Natural Rubber Coating
- Ansell AlphaTec 87-900 Yellow Cotton Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-650 Yellow Cotton Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
