Coverguard 1WIND00009 Black, Blue High Density Polyethylene Gloves, Size 9, Latex Coating
- RS Stock No.:
- 150-019
- Mfr. Part No.:
- 1WIND00009
- Manufacturer:
- Coverguard
Subtotal (1 bag of 5 pairs)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.03 | €8.606 |
*price indicative
- RS Stock No.:
- 150-019
- Mfr. Part No.:
- 1WIND00009
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | High Density Polyethylene | |
| Colour | Black, Blue | |
| Resistance Features | Cut Resistant, Mechanical Protection | |
| Number of Gloves | 100 | |
| Series | 1WIND00009 | |
| Coating | Latex | |
| Safety Standard | EN ISO 21420:2020, CE | |
| Standards/Approvals | IEC 60454-2, IEC 60085, IEC 60426, IEC 60216 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 9 | ||
Product Type Gloves | ||
Material High Density Polyethylene | ||
Colour Black, Blue | ||
Resistance Features Cut Resistant, Mechanical Protection | ||
Number of Gloves 100 | ||
Series 1WIND00009 | ||
Coating Latex | ||
Safety Standard EN ISO 21420:2020, CE | ||
Standards/Approvals IEC 60454-2, IEC 60085, IEC 60426, IEC 60216 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Gloves feature a light blue seamless support made from HDPE, providing excellent flexibility and comfort. Lined with a grey acrylic terry for added warmth, they boast a double coating made of a smooth blue latex outer layer and a navy blue latex foam palm coating with a thumb dip for enhanced grip. Designed with an ergonomic shape and a knitted wrist for a secure fit, these gloves are ideal for various applications requiring both dexterity and protection.
Good combination of CUT D protection and thermal protection level 2
Waterproof
Good grip in dry and wet areas
Flexibility and dexterity
Related links
- Coverguard EUROWINTER D100 Black Size 12, Latex Coating
- Coverguard EUROWINTER D100 Black Size 8, Latex Coating
- Coverguard EUROWINTER D100 Blue Size 10, Latex Coating
- Coverguard EUROWINTER D100 Blue Size 11, Latex Coating
- Portwest Blue High Performance Polyethylene Elastic Size 9 65mm, Latex Coating
- GUYARD BOA CHOC Black Size 9, Nitrile Coating
- GUYARD BOA FOAM FULL F Black Size 9, Nitrile Foam Coating
- GUYARD BOA PUNCH F Black Size 9, Nitrile Foam Coating
