Portwest Blue High Performance Polyethylene, Latex, Elastic, Fibreglass Gloves, Size 9 65mm, Latex Coating

Subtotal (1 pair)*

€9.16

(exc. VAT)

€11.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.16

*price indicative

RS Stock No.:
271-8881
Mfr. Part No.:
AP81B4RL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

9

Product Type

Gloves

Material

High Performance Polyethylene, Latex, Elastic, Fibreglass

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

4

Overall Length

65mm

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Coating

Latex

Number of Gloves

1

Resistance Features

Cut Resistant

Standards/Approvals

ANSI/ISEA 105:2016 ABRASION Level 6, EN 388:2016 + A1:2018 3X43D, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 CUT Level A4

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Liquid Pro HR cut gloves- AP81


The Liquid Pro Cut Glove offers maximum liquid protection and a high level of cut resistance. The smooth latex is fully coated before a second latex foam palm dip is applied, this process ensures maximum grip. The Cut Level D/ANSI A4 liner provides excellent protection against high cut risks.

● Level D cut resistance

● Seamless 13 gauge liner

● Liquid Pro offers maximum liquid protection

● Dual latex coating

● Prevents grease, oil and water penetration

● Excellent for jobs requiring high dexterity

● Double dipping for maximum liquid repellency

● ANSI cut level A4

● CE certified

● Retail tag which aids presentation for retail sales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy