Unigloves Nitrex 295RP Black, Green Fibreglass, HPPE, Recycled Polyester, Steel Work Gloves, Size 11, XXL, Nitrile
- RS Stock No.:
- 159-618
- Mfr. Part No.:
- 295RP-11
- Manufacturer:
- Unigloves
Subtotal (1 pair)*
€32.60
(exc. VAT)
€40.10
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €32.60 |
*price indicative
- RS Stock No.:
- 159-618
- Mfr. Part No.:
- 295RP-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Recycled Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN 388, EN 407, EN 420, EN 511, EN 60903 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Series | Nitrex 295RP | |
| Standards/Approvals | EN374-1, EN374-2, EN374-4, EN374-5, EN388, EN407, EN420, EN511, EN 60903, Food approved | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Recycled Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN 388, EN 407, EN 420, EN 511, EN 60903 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Series Nitrex 295RP | ||
Standards/Approvals EN374-1, EN374-2, EN374-4, EN374-5, EN388, EN407, EN420, EN511, EN 60903, Food approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves are crafted with sustainability in mind, certified to OEKO TEX STANDARD 100 and packaged in plastic free materials. The 13 gauge seamless liner is made from 14% recycled polyester yarn, reflecting a commitment to Net Zero and reducing carbon footprints. The medium weight liner offers maximum cut protection while ensuring good dexterity and flexibility to minimize hand fatigue. Enhanced with NitreGrip Technology for a secure grip and NitreGuard Technology for protection against high level cut hazards, these gloves are ideal for demanding tasks.
Sandy nitrile coating is resistant to oils and grease acting as a physical barrier
Reinforced thumb crotch offers increased protection when handling ropes and abrasive material
Touch screen compatible without having to remove the gloves and put hands at r
Related links
- Unigloves Nitrex 244F Black Nylon Tungsten Work Gloves Nitrile Foam Coating
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves XXL, Nitrile
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves XXL, Polyurethane Coating
- Unigloves Nitrex 460 Black Size XXL, Nitrile Coating
- Unigloves 370WOR Orange Nylon Acrylic Work Gloves XXL, Nitrile Foam Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Work Gloves Uncoated Coating
- Milwaukee Hi-Dex Black Nylon Size 11 Nitrile Coating
- Skytec Eco Steel Green Size 11/XXL, Nitrile Foam Coating
