Skytec Eco Steel Green, Grey Recycled Polyester Work Gloves, Size 11/XXL, Nitrile Foam Coating
- RS Stock No.:
- 671-367
- Mfr. Part No.:
- SKG00098EL
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€440.26
(exc. VAT)
€541.52
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €440.26 | €3.669 |
*price indicative
- RS Stock No.:
- 671-367
- Mfr. Part No.:
- SKG00098EL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11/XXL | |
| Product Type | Work Gloves | |
| Lining Material | 15 Gauge Recycled Polyester | |
| Material | Recycled Polyester | |
| Colour | Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | |
| Number of Gloves | 10 | |
| Series | Eco Steel | |
| Coating | Nitrile Foam | |
| Standards/Approvals | GRS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11/XXL | ||
Product Type Work Gloves | ||
Lining Material 15 Gauge Recycled Polyester | ||
Material Recycled Polyester | ||
Colour Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | ||
Number of Gloves 10 | ||
Series Eco Steel | ||
Coating Nitrile Foam | ||
Standards/Approvals GRS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a recycled polyester multipurpose glove featuring a recycled nitrile foam coating, representing a new revolution in sustainable hand protection. It has a soft, lightweight liner made from 100% recycled polyester and a flexible, durable recycled nitrile foam coating that ensures secure grip and abrasion resistance. The ultra-fine coating provides maximum tactile sensitivity. Packed in recycled paper wrap and GRS (Global Recycled Standard) certified, it meets CAT II safety standards with certifications including EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016.
Made from 100% recycled materials for environmentally conscious protection
Ultra-fine coating enhances tactile sensitivity for dexterous tasks
Designed for a close-fitting wear, ensuring comfort during extended use
Packed in a recycled paper wrap for sustainable packaging
Offers excellent grip and abrasion resistance for reliable performance
GRS certified, affirming its commitment to sustainability and waste reduction
Available in multiple sizes to suit diverse hand shapes and preferences
Lightweight design lets you work with ease and agility
Related links
- Skytec Eco Steel Green Size 8/M, Nitrile Foam Coating
- Skytec Eco Steel Green Size 7/S, Nitrile Foam Coating
- Skytec Eco Steel Green Size 10/XL, Nitrile Foam Coating
- Skytec Eco Steel Green Size 6/XS, Nitrile Foam Coating
- Skytec Eco Steel Green Size 9/L, Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves XXL, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 11, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 11, Nitrile Foam Coating
