Unigloves 370WOR Orange Elastane, Nylon, Acrylic Work Gloves, Size 9, L, Nitrile Foam Coating
- RS Stock No.:
- 159-621
- Mfr. Part No.:
- 370WOR-09
- Manufacturer:
- Unigloves
Subtotal (1 pair)*
€13.45
(exc. VAT)
€16.54
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.45 |
*price indicative
- RS Stock No.:
- 159-621
- Mfr. Part No.:
- 370WOR-09
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 9, L | |
| Material | Elastane, Nylon, Acrylic | |
| Lining Material | Nitrile Foam | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Heat Resistant, Abrasion Resistant | |
| Coating | Nitrile Foam | |
| Series | 370WOR | |
| Number of Gloves | 10 | |
| Safety Standard | EN 511:020, EN 407 X1XXXX, EN 388:4232B | |
| Standards/Approvals | EN511, EN407, EN ISO21420, EN388 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 9, L | ||
Material Elastane, Nylon, Acrylic | ||
Lining Material Nitrile Foam | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Heat Resistant, Abrasion Resistant | ||
Coating Nitrile Foam | ||
Series 370WOR | ||
Number of Gloves 10 | ||
Safety Standard EN 511:020, EN 407 X1XXXX, EN 388:4232B | ||
Standards/Approvals EN511, EN407, EN ISO21420, EN388 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Unigloves Thermal Work Gloves offer exceptional wet and dry grip, featuring a bright high visibility orange design for enhanced safety in low light conditions. Built for maximum abrasion resistance, these gloves incorporate the Sanitized Hygiene and Odour Control Function, which neutralizes odors and reduces microbial growth. Designed for flexibility and comfort, they ensure optimal performance without compromising safety.
Nylon and Spandex liner with an acrylic terry brushed inner and cut level B protection to safeguard against low level cut hazards
Full foam nitrile coating gives maximum abrasion resistance
Knitted cuffs
Related links
- Unigloves 370WOR Orange Spandex Acrylic Work Gloves S, Nitrile Foam Coating
- Unigloves 370WOR Orange Nylon Acrylic Work Gloves XXL, Nitrile Foam Coating
- Unigloves Nitrex Orange Spandex Acrylic Work Gloves Nitrile Foam Coating
- Unigloves Nitrex Orange Nylon Spandex Work Gloves M, Nitrile Foam Coating
- Unigloves Nitrex 241NFX Black Polyester Steel Work Gloves L, Nitrile Coating
- Unigloves Nitrex 221RF Black Nylon Tungsten Work Gloves Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 9, Nitrile Foam Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
