Unigloves 370WOR Orange Elastane, Nylon, Acrylic Work Gloves, Size 7, S, Nitrile Foam Coating

Subtotal (1 pair)*

€13.45

(exc. VAT)

€16.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.45

*price indicative

RS Stock No.:
159-619
Mfr. Part No.:
370WOR-07
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

7, S

Product Type

Work Gloves

Lining Material

Nitrile Foam

Material

Elastane, Nylon, Acrylic

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

370WOR

Coating

Nitrile Foam

Safety Standard

EN 511:020, EN 388:4232B, EN 407 X1XXXX

Number of Gloves

10

Resistance Features

Abrasion Resistant, Heat Resistant, Cut Resistant

Standards/Approvals

EN388, EN511, EN407, EN ISO21420

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Unigloves Thermal Work Gloves offer exceptional wet and dry grip, featuring a bright high visibility orange design for enhanced safety in low light conditions. Built for maximum abrasion resistance, these gloves incorporate the Sanitized Hygiene and Odour Control Function, which neutralizes odors and reduces microbial growth. Designed for flexibility and comfort, they ensure optimal performance without compromising safety.

Nylon and Spandex liner with an acrylic terry brushed inner and cut level B protection to safeguard against low level cut hazards

Full foam nitrile coating gives maximum abrasion resistance

Knitted cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy