Unigloves Nitrex 255RP Black, Red Polyester, Recycled Polyester Work Gloves, Size 6, XS, Polyurethane Coating
- RS Stock No.:
- 159-625
- Mfr. Part No.:
- .255RP-06
- Manufacturer:
- Unigloves
Subtotal (1 pair)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-625
- Mfr. Part No.:
- .255RP-06
- Manufacturer:
- Unigloves
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 6, XS | |
| Material | Polyester, Recycled Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 388:3131X, EN 407:2020 X1XXXX | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Nitrex 255RP | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 6, XS | ||
Material Polyester, Recycled Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 388:3131X, EN 407:2020 X1XXXX | ||
Mechanical Hazards EN 388 Yes | ||
Series Nitrex 255RP | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves S, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves M, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves L, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves XXL, Polyurethane Coating
- Unigloves Nitrex Black Size 6, Polyurethane Coating
- Unigloves Nitrex Black Size 7, Polyurethane Coating
- Unigloves Nitrex Black Size 8, Polyurethane Coating
