RS Better World

Unigloves Nitrex 255RP Black, Red Polyester, Recycled Polyester Work Gloves, Size 9, L, Polyurethane Coating

Subtotal (1 pair)*

€3.05

(exc. VAT)

€3.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-630
Mfr. Part No.:
.255RP-09
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

9, L

Product Type

Work Gloves

Material

Polyester, Recycled Polyester

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Safety Standard

EN 388:3131X, EN 407:2020 X1XXXX

Resistance Features

Heat Resistant

Coating

Polyurethane

Series

Nitrex 255RP

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE

Better World Claim

Recycled Materials

Better World Product

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves are designed with sustainability in mind, certified to OEKO TEX STANDARD 100 and packaged in plastic free materials. The 15 gauge seamless liner is made from 50% recycled polyester yarn, reflecting a commitment to Net Zero and reducing carbon footprints. The superlight duty liners, combined with a water based PU palm coating, provide excellent grip, dexterity, and flexibility, helping to reduce hand fatigue during use.

Touch screen compatible without having to remove the gloves and put hands at risk of injury

Suitable solution to a variety of potential workplace hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy