Mapa ULTRANE 526 Black Nitrile Rubber Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 182-034
- Mfr. Part No.:
- 526 / 3452600 Taille 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€80.76
(exc. VAT)
€99.33
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.76 | €6.73 |
*price indicative
- RS Stock No.:
- 182-034
- Mfr. Part No.:
- 526 / 3452600 Taille 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388, EN 407, EN ISO 21420, ISO 18889 | |
| Series | ULTRANE 526 | |
| Standards/Approvals | EN 388 4121A, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:5N, ISO 18889, OEKO TEX STANDARD 100 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features General Purpose | ||
Safety Standard EN 388, EN 407, EN ISO 21420, ISO 18889 | ||
Series ULTRANE 526 | ||
Standards/Approvals EN 388 4121A, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:5N, ISO 18889, OEKO TEX STANDARD 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Grip assured, skin protected and unbeatable fingertip sensitivity in very oily environments. Silicone free to prevent traces defects on metal sheet and glass prior to painting.
Unbeatable fingertip sensitivity
Excellent abrasion resistance due to the nitrile coating
Grip and Proof coating ensures an excellent grip in very oily environment
It also reduces muscle strain and boosts productivity
Oilproof it repels oil penetration and reduce dermatitis
Free of harmful substances DMF Free
Washable 3 times at 40° to extend lifespan, reduce costs and waste
Optimised individual packaging to limit plastic waste
Recycled material in the packaging 30 %
Related links
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
