Mapa ULTRANE 526 Black Nitrile Rubber Work Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12 Pair(s)

€80.76

(exc. VAT)

€99.33

(inc. VAT)

RS Stock No.:
287-7272
Mfr. Part No.:
526 / 3452600 Taille 7
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Series

ULTRANE 526

Number of Gloves

12

Coating

Nitrile

Resistance Features

Mechanical Protection

Safety Standard

ISO 18889

EN 374 Chemical

No

Standards/Approvals

CE, EN ISO 21420:5/5

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ultrane Grip & Proof 526


These precision Ultrane Grip & Proof 526 reusable gloves from MAPA are fully oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.

Features & Benefits


• Oil proof, fully dipped gloves – repelling oil penetration and reducing dermatitis

• Nitrile coating offers excellent abrasion resistance

• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity

Typical Applications


• Mechanical maintenance

• Handling oily parts or machining parts with cutting oil

• Sorting or handling small and sharp parts safely

• Handling glass sheets

• Maintenance in wet, oily, or greasy environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy