GUYARD GPSP Yellow Para Aramid, Twaron Work Gloves, Size 9
- RS Stock No.:
- 196-550
- Mfr. Part No.:
- GPSP 09
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€254.30
(exc. VAT)
€312.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.30 | €25.43 |
*price indicative
- RS Stock No.:
- 196-550
- Mfr. Part No.:
- GPSP 09
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Para Aramid, Twaron | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN, EN 659:2003 + A1:2008, EN ISO 21420:2020, EN 407:2020 41334X | |
| Series | GPSP | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Para Aramid, Twaron | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN, EN 659:2003 + A1:2008, EN ISO 21420:2020, EN 407:2020 41334X | ||
Series GPSP | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD High-performance firefighter glove combines robust protection with exceptional comfort. Crafted from water-repellent cowhide leather, it ensures durability while maintaining dexterity, crucial for the challenging environments faced by firefighters. The glove features a fully lined interior with para-aramid fleece and Twaron, providing an optimal mix of safety and comfort.
Designed for use by firefighters, delivering both protection and mobility
Minimal maintenance required, making it user-friendly and convenient
Easily stored in a cool, dry environment to extend longevity
Comes in packaging designed for ease of transport and accessibility
Related links
- GUYARD GPSP Yellow Para Aramid Size 12
- GUYARD GPSP Yellow Para Aramid Size 8
- GUYARD GPSP Yellow Para Aramid Size 7
- GUYARD GPSP Yellow Para Aramid Size 10
- GUYARD GPSP Yellow Twaron Size 11
- GUYARD GPSP Yellow Twaron Size 6
- MTS KarboTECT Black Size 9
- MTS SivaCut 830 Blue Yellow Para Aramid Work Gloves, Size 9
