MTS KarboTECT Black, Yellow Para Aramid Work Gloves, Size 9
- RS Stock No.:
- 535-602
- Mfr. Part No.:
- 095009191X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€49.03
(exc. VAT)
€60.31
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €49.03 |
*price indicative
- RS Stock No.:
- 535-602
- Mfr. Part No.:
- 095009191X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Para Aramid | |
| Lining Material | Para Aramid | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | KarboTECT | |
| Number of Gloves | 2 | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EU 1935/2004, EN 407, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Para Aramid | ||
Lining Material Para Aramid | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series KarboTECT | ||
Number of Gloves 2 | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EU 1935/2004, EN 407, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety KarboTECT 950 made from para-aramid, carbon, and wool, features a heavy knitted design with a knit wrist. It provides excellent thermal insulation, high cut resistance, and a snug fit for precise handling, even under high temperatures. The wool inlay ensures superior wearing comfort, and it complies with food safety standards as per EU 1935/2004 regulations.
Very economic as gloves are ambidextrous
Size 9
Color Yellow and Black
Contact heat up to 250 °C
Related links
- MTS KarboTECT Black Size 7
- MTS KarboTECT L Black Size 9, Leather Coating
- MTS KarboTECT Yellow Size 10
- MTS KarboTECT LL Red Size 10
- MTS KarboTECT L Black Size 10, Leather Coating
- MTS KarboTECT LL Yellow Size 9
- MTS SivaCut 830 Blue Yellow Para Aramid Work Gloves, Size 9
- MTS ArMEX Yellow Para Aramid Work Gloves, Size 2
