GUYARD MECAFLEX Black, Grey Nylon Work Gloves, Size 8
- RS Stock No.:
- 196-576
- Mfr. Part No.:
- MECAFLEX08
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€21.00
(exc. VAT)
€25.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.00 | €2.10 |
*price indicative
- RS Stock No.:
- 196-576
- Mfr. Part No.:
- MECAFLEX08
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | MECAFLEX | |
| Standards/Approvals | EN 388 :2016, EN 420 :2003+ A1 :2009, EN ISO 13997 :1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series MECAFLEX | ||
Standards/Approvals EN 388 :2016, EN 420 :2003+ A1 :2009, EN ISO 13997 :1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The GUYARD Professional grade glove, designed for intermediate risks, combines comfort with robust protection. Featuring a nylon-supported structure and a black nitrile coating on the palm and fingertips, the glove ensures an excellent grip while handling oily or greasy components. Its ventilated back allows breathability, minimising discomfort during extended wear.
High dexterity level ensures precision in handling intricate tasks
Engineered for performance across various sectors, including automotive and aerospace
CE marking signifies compliance with European health and safety standards
Related links
- GUYARD MECAFLEX Black Size 8, Nitrile Coating
- GUYARD MECAFLEX Black Size 9, Nitrile Coating
- GUYARD MECAFLEX Black Size 7, Nitrile Coating
- GUYARD MECAFLEX Black Size 10, Nitrile Coating
- GUYARD MECAFLEX Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX FULL Black Nylon Work Gloves Nitrile Coating
- Unigloves 270NFG Black Size 8, Nitrile Foam Coating
- Tornado Contour Avenger Black Size 8, Polymer Coating
