GUYARD MECAFLEX Black, Grey Nylon Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€21.00

(exc. VAT)

€25.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€21.00€2.10

*price indicative

RS Stock No.:
196-575
Mfr. Part No.:
MECAFLEX07
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Work Gloves

Material

Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

10

Series

MECAFLEX

Standards/Approvals

CE, EN 388 :2016 (4 1 3 1 X), EN 420 :2003+A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Exceptional glove is designed to provide superior protection while ensuring maximum comfort and dexterity for various applications. With a robust nylon support and black nitrile coating, the glove excels in handling tasks requiring both grip and agility. Its ventilated back prevents overheating, making it suitable for extended wear.

High dexterity level allows for precise handling of various items

Developed with safety standards in mind for regulated protection

Easily stored in a cool, dry place to ensure longevity

CE marking signifies adherence to essential health and safety requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy