GUYARD BOA COOL Grey High Density Polyethylene, HPPE Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 196-644
- Mfr. Part No.:
- BOA COOL T7
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€75.54
(exc. VAT)
€92.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.54 | €7.554 |
*price indicative
- RS Stock No.:
- 196-644
- Mfr. Part No.:
- BOA COOL T7
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | High Density Polyethylene, HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 407:2020, PPE Category II | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Series | BOA COOL | |
| Standards/Approvals | CE, EN 388:2016 (4 X 4 3 C), EN 407:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 7 | ||
Material High Density Polyethylene, HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 407:2020, PPE Category II | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Series BOA COOL | ||
Standards/Approvals CE, EN 388:2016 (4 X 4 3 C), EN 407:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work gloves is meticulously designed for professionals seeking optimal protection without sacrificing dexterity. Crafted from high-density polyethylene and nitrile foam, it combines advanced materials to provide exceptional comfort and grip.
Colour-coded wrist allows for quick and easy sizing
Designed for tactile sensitivity, perfect for intricate activities
Maximises comfort with a snug fit, promoting all-day wear
Ideal for use in precision assembly and the mechanical industry
Related links
- GUYARD BOA COOL Grey High Density Polyethylene Size 10, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 6, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 11, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 9, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 8, Nitrile Coating
- GUYARD BOA FOAM FULL F Black Size 7, Nitrile Foam Coating
- GUYARD BOA CHOC Black Size 7, Nitrile Coating
- GUYARD BOA PUNCH F Black Size 9, Nitrile Foam Coating
