GUYARD BOA CHOC Black, Green High Density Polyethylene Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€127.05

(exc. VAT)

€156.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€127.05€12.705

*price indicative

RS Stock No.:
145-384
Mfr. Part No.:
BOA CHOC T7
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Gloves

Material

High Density Polyethylene

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Number of Gloves

20

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Series

BOA CHOC

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Standards/Approvals

CE, EN 388:2016+A1 2018 (4X42BP), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD gloves are made from a high density blend of polyethylene, polyamide, and elastane, featuring a 15 gauge knit for flexibility. The palms are coated in black nitrile for enhanced grip and durability, while the ventilated back includes polyvinyl chloride reinforcement for added protection of the metacarpals and phalanges. An elastic wrist ensures a secure fit, making these gloves ideal for various tasks.

CE marking

Do not use for handling objects with a temperature above 50°C

Do not use for handling chemicals or liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy