GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€74.73

(exc. VAT)

€91.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.73€7.473

*price indicative

RS Stock No.:
196-668
Mfr. Part No.:
CARBOTECH ESD 10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Polyethylene

Lining Material

High Density Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 16350:2014, EN 16350:2017, EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420, PPE Category II

Number of Gloves

10

Coating

Polyurethane

Series

CARBO TECH ESD

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

CE, EN 16350 : 2014, EN 16350 : 2017, EN 388 : 2016+A1 : 2018 (3 X 4 2 C), EN ISO 13997 : 1999, EN ISO 21420, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Work glove are designed for individuals who demand both safety and dexterity in their protective wear. Engineered from high density polyethylene with a robust polyurethane coating, these gloves not only offer exceptional grip but also ensure high resistance against abrasions. Ideal for medium risk tasks, they seamlessly combine comfort and functionality, making them suitable for diverse industries such as electronics, automotive, and mining.

Multiple sizes available for a tailored fit

Compliance with EN standards guarantees user safety

Suitable for a variety of applications from glass to automotive industries

Lightweight construction enhances comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy