GUYARD MECASAFE 6550 E Grey Fibreglass, HPPE Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 196-703
- Mfr. Part No.:
- MECASAFE 6550 E 11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€57.76
(exc. VAT)
€71.04
(inc. VAT)
- Ready to ship from 08 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.76 | €5.776 |
*price indicative
- RS Stock No.:
- 196-703
- Mfr. Part No.:
- MECASAFE 6550 E 11
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | |
| Series | MECASAFE 6550 E | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 388:2016 +A1:2018 (4 X 4 3 D), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | ||
Series MECASAFE 6550 E | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 388:2016 +A1:2018 (4 X 4 3 D), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 9, Polyurethane Coating
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 8, Polyurethane Coating
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 10, Polyurethane Coating
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 6, Polyurethane Coating
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 7, Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
