GUIDE GLOVES GUIDE 314 Grey Fibreglass, HPPE, Polyurethane Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

€24.52

(exc. VAT)

€30.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.52€4.087

*price indicative

RS Stock No.:
276-360
Mfr. Part No.:
GUIDE 314 T11
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

11

Product Type

Work Gloves

Material

Fibreglass, HPPE, Polyurethane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

Resistance Features

Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Lacerations

Safety Standard

EN 388:2016, EN 420:2003

Series

GUIDE 314

Number of Gloves

12

Coating

Polyurethane

Standards/Approvals

CE, EN 388:2016 (4X42C), EN 420:2003, REACH Compliant

RoHS Status: Exempt

COO (Country of Origin):
CN
Supple cut protection glove suitable for most environments. Cut protection level C. PU dipped

Tight fit

Knitted Cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy