GUYARD 1545 EPA CH White Leather Work Gloves, Size 9
- RS Stock No.:
- 196-734
- Mfr. Part No.:
- 1545 EPA CH T9
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€52.92
(exc. VAT)
€65.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.92 | €5.292 |
*price indicative
- RS Stock No.:
- 196-734
- Mfr. Part No.:
- 1545 EPA CH T9
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 1545 EPA CH | |
| Standards/Approvals | EN 388:2016, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 1545 EPA CH | ||
Standards/Approvals EN 388:2016, EN 420:2003+A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD High-performance glove embodies a perfect balance of safety and dexterity, designed specifically for those who require precision in their work. Crafted from natural goat grain leather, it guarantees durability and comfort for extended periods of use. The glove is equipped with an elasticated wrist for artery protection, ensuring a secure fit.
Offers exceptional dexterity level 5 for intricate handling tasks
Designed specifically for handling dry parts in various applications
Complies with EU regulations for health and safety in personal protective equipment
Related links
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 10
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 11
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 8
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 9
- GUYARD 1549 EPA DK Beige Leather Gloves, Size 9
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 9
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 9
- GUYARD 1532 NAT LR White Leather Gloves, Size 9
