GUYARD White Leather Work Gloves

Subtotal (1 pack of 10 pairs)*

€73.73

(exc. VAT)

€90.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€73.73€7.373

*price indicative

RS Stock No.:
196-740
Mfr. Part No.:
1545 150 PACH T9
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

9

Material

Leather

Colour

White

Series

1545 150 PACH

Number of Gloves

10

Resistance Features

Welding

Standards/Approvals

EN 407:2004, EN ISO 13997:1999, EN 420:2003+A1:2009, EN 388:2016, EN 420:2003 +A1:2009, Regulation (EU) 2016/425, EN 12477:2001 +A1:2005 Type B

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD Work glove offer exceptional durability and protection, tailored for intermediate risk environments. Crafted from premium natural goatskin leather, these five-finger gloves are designed for those who need reliable performance while working under demanding conditions. With their chrome-tanned finish and reinforced seams made from aramid thread, these gloves ensure longevity and resilience against wear and tear.

Multiple performance certifications validate safety features

Designed specifically for welding tasks

Expiration date of five years guarantees reliable use

No special maintenance required, ensuring hassle-free care

Made without harmful substances for user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy