GUYARD White Leather Work Gloves
- RS Stock No.:
- 196-743
- Mfr. Part No.:
- 1545 150 PACH T11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€73.73
(exc. VAT)
€90.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.73 | €7.373 |
*price indicative
- RS Stock No.:
- 196-743
- Mfr. Part No.:
- 1545 150 PACH T11
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | White | |
| Series | 1545 150 PACH | |
| Resistance Features | Welding | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 420:2003 +A1:2009, EN 407:2004, EN 12477:2001 +A1:2005 Type B, EN ISO 13997:1999, EN 388:2016, EN 420:2003+A1:2009, EU type certificate issued in accordance with module B Regulation (EU) 2016/425 LEITAT ON n°:0162 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour White | ||
Series 1545 150 PACH | ||
Resistance Features Welding | ||
Number of Gloves 10 | ||
Standards/Approvals EN 420:2003 +A1:2009, EN 407:2004, EN 12477:2001 +A1:2005 Type B, EN ISO 13997:1999, EN 388:2016, EN 420:2003+A1:2009, EU type certificate issued in accordance with module B Regulation (EU) 2016/425 LEITAT ON n°:0162 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Exceptional welding glove is crafted to ensure both superior protection and comfort for professionals in high-risk environments. Designed with a durable natural goatskin leather exterior, it merges dexterity with robust resistance to heat and flame, making it ideal for welding tasks. The glove's ergonomic fit allows for agile hand movements while safeguarding against extreme temperatures and potential hazards.
Designed with advanced heat resistance capabilities, addressing both contact and radiant heat
Provides top-tier protection against small splashes of liquid metal
Complies with multiple EN standards for comprehensive safety assurance
Related links
- GUYARD White Leather Work Gloves
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 11
- GUYARD White, Yellow Leather Glove
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- GUYARD 1532 NAT LR White Leather Gloves, Size 11
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 10
