GUYARD AQUAGRIP Blue Nylon Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 196-749
- Mfr. Part No.:
- AQUAGRIP08
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.48 | €4.848 |
*price indicative
- RS Stock No.:
- 196-749
- Mfr. Part No.:
- AQUAGRIP08
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 2/4 | |
| EN 388 Tear | Yes | |
| Series | AQUAGRIP | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Coating | Latex | |
| Standards/Approvals | EN 388 :2016, EN 420 :2003+A1 :2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 2/4 | ||
EN 388 Tear Yes | ||
Series AQUAGRIP | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Coating Latex | ||
Standards/Approvals EN 388 :2016, EN 420 :2003+A1 :2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove is expertly designed for individuals seeking reliable hand protection without compromising dexterity. Manufactured by guyard, this nylon glove features a double latex coating that enhances grip and durability, making it ideal for tasks requiring precision and care. Its elasticated cuff not only provides a secure fit but also showcases a coloured overlock indicating size for quick identification.
Meets stringent EN safety standards for hand protection
Lightweight design that encourages flexibility for intricate work
Designed for use in delicate and accurate applications
Related links
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- Showa 306 Blue Nylon Size 8, Latex Coating
