GUYARD AQUAGRIP Blue Nylon Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 196-753
- Mfr. Part No.:
- AQUAGRIP11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.48 | €4.848 |
*price indicative
- RS Stock No.:
- 196-753
- Mfr. Part No.:
- AQUAGRIP11
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 2/4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AQUAGRIP | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN 388:2016, EN 420:2003+A1:2009, EN ISO 13997:1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 2/4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AQUAGRIP | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN 388:2016, EN 420:2003+A1:2009, EN ISO 13997:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove offers exceptional performance for intricate tasks, designed with a keen focus on safety and dexterity. The nylon construction coupled with a double latex coating provides impressive protection without compromising on comfort. With a range of sizes available, the glove features an elasticated cuff for a secure fit, ensuring that it stays in place during use.
CE marked for compliance with current safety standards
Designed for both comfort and protection in dry environments
Tested for performance against cutting risks
Packaged conveniently in bags and boxes for easy distribution
Recommended for precise work in automotive and electronic fields
Related links
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Tegera TEGERA Black Size 11, Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Size 11, Latex Coating
