GUYARD BOA HOT Black, Yellow Acrylic, Para Aramid Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€114.12

(exc. VAT)

€140.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€114.12€11.412

*price indicative

RS Stock No.:
196-780
Mfr. Part No.:
BOA HOT T9
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

9

Material

Acrylic, Para Aramid

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 21420:2020, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, ISO 13997:1999, PPE Category II

Coating

Nitrile

Series

BOA HOT

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

20

Standards/Approvals

CE, EN 21420:2020, EN 388:2016 +A1:2018 (4 X 4 2 C), EN 407:2020, EN 511:2006, EU Regulation 2016/425 compliant, EU type certificate issued, ISO 13997:1999, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Exceptional thermal protection glove is expertly crafted for superior safety and comfort in demanding work environments. Designed for optimal performance, Glove boasts an innovative nitrile coating that enhances grip and durability, ensuring reliable use in various conditions.

Designed to withstand cryogenic cold environments

Lightweight construction facilitates ease of movement

Five-year lifespan based on expiry from manufacture date

Compliant with European regulations for personal protective equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy