GUYARD BOA HOT Black, Yellow Acrylic, Para Aramid Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 196-777
- Mfr. Part No.:
- BOA HOT T7
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€114.12
(exc. VAT)
€140.37
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.12 | €11.412 |
*price indicative
- RS Stock No.:
- 196-777
- Mfr. Part No.:
- BOA HOT T7
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Acrylic, Para Aramid | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Series | BOA HOT | |
| Coating | Nitrile | |
| Safety Standard | EN 21420:2020, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, ISO 13997:1999, PPE Category II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN 21420:2020, EN 388:2016 +A1:2018 (4 X 4 2 C), EN 407:2020, EN 511:2006, EU Regulation 2016/425 compliant, EU type certificate issued, ISO 13997:1999, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Acrylic, Para Aramid | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Series BOA HOT | ||
Coating Nitrile | ||
Safety Standard EN 21420:2020, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, ISO 13997:1999, PPE Category II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE, EN 21420:2020, EN 388:2016 +A1:2018 (4 X 4 2 C), EN 407:2020, EN 511:2006, EU Regulation 2016/425 compliant, EU type certificate issued, ISO 13997:1999, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 7, Nitrile Coating
- GUYARD BOA CHOC Black Size 7, Nitrile Coating
