GUYARD BOA NIT Black, Blue Polyamide Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 196-796
- Mfr. Part No.:
- BOANIT07
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.45 | €2.545 |
*price indicative
- RS Stock No.:
- 196-796
- Mfr. Part No.:
- BOANIT07
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN ISO 13997:1999, ISO | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Series | BOA NIT | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388 : 2016, EN ISO 13997 : 1, ISO 21420 : 2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN ISO 13997:1999, ISO | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Series BOA NIT | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Standards/Approvals EN 388 : 2016, EN ISO 13997 : 1, ISO 21420 : 2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Polyamide glove with nitrile foam coating offers unparalleled safety and dexterity for a variety of tasks. Designed specifically for medium risks, it is ideal for industries such as mechanics and handling dry or slightly oily parts. The glove's elastic wrist features a coloured overlock for easy size identification, ensuring a snug fit that enhances comfort during extended wear.
Compliant with EU regulations for personal protective equipment
Tested for quality and durability to withstand industrial conditions
Minimal care required for maintenance, making it user-friendly
Related links
- GUYARD BOA NIT Black Size 11, Nitrile Coating
- GUYARD BOA NIT Black Size 10, Nitrile Coating
- GUYARD BOA NIT Black Size 9, Nitrile Coating
- GUYARD BOA NIT Black Size 8, Nitrile Coating
- GUYARD BOA NIT Black Size 6, Nitrile Coating
- GUYARD BOA MIXT P Black Size 7 Polyurethane Coating
- Delta Plus VV636BL Black Size 7, Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
