GUYARD BOA NIT Black, Blue Polyamide Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 196-797
- Mfr. Part No.:
- BOANIT08
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.45 | €2.545 |
*price indicative
- RS Stock No.:
- 196-797
- Mfr. Part No.:
- BOANIT08
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | BOA NIT | |
| Safety Standard | EN 388:2016, EN ISO 13997:1999, ISO | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | 2016/425 on personal protective equipment (PPE), CE, EN 388 : 2016 3 1 2 1 X, EN 388 : 2016+A1 2018 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series BOA NIT | ||
Safety Standard EN 388:2016, EN ISO 13997:1999, ISO | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals 2016/425 on personal protective equipment (PPE), CE, EN 388 : 2016 3 1 2 1 X, EN 388 : 2016+A1 2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Polyamide glove with nitrile foam coating provides exceptional protection and comfort in various work environments. Designed for medium-risk activities, this PPE is ideal for tasks requiring dexterity combined with safety. With a total length adjustable between 220 to 270 mm, it ensures a secure fit for different hand sizes.
Resistant to abrasions with a performance rating to ensure safety
Crafted to allow flexibility without compromising protection levels
Five-year expiry from the date of manufacture offers longevity
Packaging options include bags and boxes for efficient storage
Related links
- GUYARD BOA NIT Black Size 7, Nitrile Coating
- GUYARD BOA NIT Black Size 11, Nitrile Coating
- GUYARD BOA NIT Black Size 10, Nitrile Coating
- GUYARD BOA NIT Black Size 9, Nitrile Coating
- GUYARD BOA NIT Black Size 6, Nitrile Coating
- GUYARD BOA MIXT P Black Size 8 Polyurethane Coating
- Delta Plus VV636BL Black Size 8, Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
