Milwaukee SMARTSWIPE Black, Green Polyurethane Work Gloves, Size 11, XXL, Polyurethane Coating
- RS Stock No.:
- 212-518
- Mfr. Part No.:
- 4932492917
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.22 | €2.602 |
*price indicative
- RS Stock No.:
- 212-518
- Mfr. Part No.:
- 4932492917
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Lining Material | Polyurethane | |
| Material | Polyurethane | |
| Colour | Black, Green | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Series | SMARTSWIPE | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016/3121A, EN ISO 21420, UKCA | |
| Standards/Approvals | Certification européen pour la résistance et la protection contre la coupure | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Lining Material Polyurethane | ||
Material Polyurethane | ||
Colour Black, Green | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Series SMARTSWIPE | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016/3121A, EN ISO 21420, UKCA | ||
Standards/Approvals Certification européen pour la résistance et la protection contre la coupure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Hi-Vis Cut resistant gloves provides high visibility in low light environments. It is lightweight, thin gloves with polyurethane coating and are designed to provide optimum dexterity and all-day comfort, ideal for material handling, carpenters, plumbers, everyday applications. It allows touchscreen devices to be used without removing gloves
High Visibility in low light
Smartswipe technology
EN Certified
XXL size
Related links
- Milwaukee SMARTSWIPE Black Size 8 Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 10/XL, Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 9 Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves XXL, Polyurethane Coating
- uvex 2139 Black Aramid Knit Work Gloves XXL, Polyurethane Coating
- Active Gear C8180 Grey HPPE Work Gloves XXL, Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves XXL, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves XXL, Polyurethane Coating
