Milwaukee SMARTSWIPE Black, Green Polyurethane Work Gloves, Size 10/XL, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€32.16

(exc. VAT)

€39.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.16€2.68

*price indicative

RS Stock No.:
212-517
Mfr. Part No.:
4932492916
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

10/XL

Material

Polyurethane

Lining Material

Polyurethane

Colour

Black, Green

Safety Standard

EN 388:2016, EN ISO 21420, UKCA

Number of Gloves

24

Series

SMARTSWIPE

Coating

Polyurethane

Resistance Features

Cut Resistant

Standards/Approvals

EN388:2016, EN ISO 21420, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Hi-Vis Cut resistant gloves provides high visibility in low light environments. It is lightweight, thin gloves with polyurethane coating and are designed to provide optimum dexterity and all-day comfort, ideal for material handling, carpenters, plumbers, everyday applications. It allows touchscreen devices to be used without removing gloves

High Visibility in low light

Smartswipe technology

EN Certified

XL size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy