Milwaukee Hi-Dex Black, Grey Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane Work Gloves, Size 9, L,

Subtotal (1 pack of 12 pairs)*

€124.63

(exc. VAT)

€153.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€124.63€10.386

*price indicative

RS Stock No.:
212-523
Mfr. Part No.:
4932480508
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

9, L

Material

Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane

Colour

Black, Grey

Series

Hi-Dex

Resistance Features

Cut Resistant

Safety Standard

EAC, EN 388:2016 3242B, EN ISO 21420, UKCA, Ukraine

Number of Gloves

24

Coating

Nitrile

Standards/Approvals

EAC, EN388:2016 (3242B), EN ISO 21420, UKCA, Ukraine

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Hi-Dex Cut proof gloves provides 18 gauge for increased dexterity and maximum mobility for precision tasks. It is lightweight, thin gloves with polyurethane coating and provides excellent breathability and all-day comfort. The Nitrile thumb-index reinforcement for added durability and allows touchscreen devices to be used without removing the gloves.

Breathable and lightweight

Machine washable 5 times for extended life

Smartswipe technology

EN Certified

L size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy