Hexarmor 1095 Black, Yellow Nylon Work Gloves, Size 12, XXXL, Nitrile Coating
- RS Stock No.:
- 216-705
- Mfr. Part No.:
- 6064212
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.75 |
*price indicative
- RS Stock No.:
- 216-705
- Mfr. Part No.:
- 6064212
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 12, XXXL | |
| Material | Nylon | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 138, EN 388:2016 | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Oil Resistant, Puncture Resistant | |
| Series | 1095 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 138, ANSI/ISEA A1, CE, EN 388:2016, REACH Compliant, UKCA | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 12, XXXL | ||
Material Nylon | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 138, EN 388:2016 | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Oil Resistant, Puncture Resistant | ||
Series 1095 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 138, ANSI/ISEA A1, CE, EN 388:2016, REACH Compliant, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dehn Work gloves are tightly knit with strong yet extremely dexterous fibers that offer industry-leading cut protection and abrasion resistance. A seamless series that answers the call of duty for most jobs, these high-comfort knit gloves feature consistent sizing and fit across the line, with a variety of palm coatings that can be used for everything from wet and oil situations to dry applications.
Ultimate dexterity and tactility
Reinforced thumb saddle
Touchscreen capabilities
Related links
- Hexarmor 1095 Black Size 5 Nitrile Coating
- Hexarmor 1095 Black Size 6 Nitrile Coating
- Ansell EDGE 48969 Black Size 9, Nitrile Coating
- Ansell EDGE 48969 Black Size 6, Nitrile Coating
- Ansell EDGE 48969 Black Size 11, Nitrile Coating
- Tegera TEGERA Black Size 7 Smart Power Selector, Nitrile Coating
- Tegera TEGERA Black Size 8 Nitrile Foam, Nitrile Coating
- Tegera TEGERA Black Size 11 Nitrile Foam, Nitrile Coating
