Ansell EDGE 48-969 Black, Yellow Nylon Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€88.63

(exc. VAT)

€109.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€88.63€7.386

*price indicative

RS Stock No.:
589-772
Mfr. Part No.:
48969090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Lining Material

HPPE, Nylon, Elastane, Steel Fibre

Material

Nylon

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant

Coating

Nitrile

Number of Gloves

12

Series

EDGE 48-969

Safety Standard

ANSI/ISEA 105-2024

Standards/Approvals

ANSI/ISEA 105-2024, EN 388: 4X42F, EN 407 1 contact heat protection

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Protective gloves are designed to provide a highly secure grip in oily environments while shielding the skin from injuries and oil contamination. These bright yellow cut-resistant gloves ensure high hand visibility, promoting safety even in low-light or dark conditions. Ideal for hazardous industrial settings where both protection and visibility are crucial.

High grip in oily environment

Bright yellow ensures high visibility

Ability to confidently handle hot components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy