SINGER SAFETY NYMFIT00 Black, Grey Elastane, Polyamide Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€36.40

(exc. VAT)

€44.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€36.40€3.64

*price indicative

RS Stock No.:
218-089
Mfr. Part No.:
NYMFIT0011
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Work Gloves

Size

11

Material

Elastane, Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN 407, EN ISO 21420

Number of Gloves

20

Series

NYMFIT00

Coating

Nitrile Foam

Resistance Features

General Handling, Logistic, Transport

Standards/Approvals

Category II, This product complies with European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE)

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY liner of the gloves is made of polyamide and elastase, seamless knitted with a gauge of 15. The wrist is elastic knit with piping for a comfortable fit. The palm is coated with nitrile foam and has nitrile dots for added grip. The gloves come in black and grey, available in sizes 7 to 11. They are packed in cartons of 100 pairs with sub packaging of 10 pairs per bag.

Non-irritating and adjustable seamless knitted liner

Deformation resistance with polyamide liner

Ventilated back of hand with palm-only coating

No-slip grip with nitrile dots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy