SINGER SAFETY NYMFIT01 Black, Grey Elastane, Polyamide Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 218-094
- Mfr. Part No.:
- NYMFIT0108
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€40.46
(exc. VAT)
€49.77
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.46 | €4.046 |
*price indicative
- RS Stock No.:
- 218-094
- Mfr. Part No.:
- NYMFIT0108
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | NYMFIT01 | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | General Handling, Logistic, Transport | |
| Coating | Nitrile Foam | |
| Standards/Approvals | European Regulation (EU) 2016/425 on Personal Protective Equipment | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Elastane, Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series NYMFIT01 | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features General Handling, Logistic, Transport | ||
Coating Nitrile Foam | ||
Standards/Approvals European Regulation (EU) 2016/425 on Personal Protective Equipment | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY gloves feature a seamless knitted liner made from polyamide and elastase for comfort. The 15-gauge design ensures a snug fit, with an elastic knit wrist for secure wearing. They are ¾ coated with nitrile foam for enhanced durability and protection, while nitrile dots on the palm provide a no-slip grip. Available in sizes 6 to 10, these gloves come in a black and grey color combination. They are packed in cartons of 100 pairs, with sub packaging in bags of 10 pairs.
Non-irritating and easy to adjust with the seamless knitted liner
Deformation resistance with the polyamide liner
No-slip grip with the dots
Related links
- SINGER SAFETY NYMFIT01 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT01 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT01 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT01 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
