SINGER SAFETY PHD135PU Grey Elastane, Fibreglass, High Performance Polyethylene, Polyamide Work Gloves, Size 8,
- RS Stock No.:
- 218-118
- Mfr. Part No.:
- PHD135PU08
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€44.94
(exc. VAT)
€55.28
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.94 | €4.494 |
*price indicative
- RS Stock No.:
- 218-118
- Mfr. Part No.:
- PHD135PU08
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Elastane, Fibreglass, High Performance Polyethylene, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Series | PHD135PU | |
| Safety Standard | EU | |
| Resistance Features | General Handling, Logistic, Transport | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Elastane, Fibreglass, High Performance Polyethylene, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
Series PHD135PU | ||
Safety Standard EU | ||
Resistance Features General Handling, Logistic, Transport | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The SINGER SAFETY gloves feature a seamless knitted support made of polyamide, high-density polyethylene, elastase, and glass fibers, providing strength and durability. With a gauge of 13, the gloves have an elastic knit wrist with piping for a secure fit. The palm is coated with polyurethane, offering enhanced grip and protection. Available in grey and sizes 6 to 11, these gloves come in a carton of 100 pairs, with 10 pairs in each sub packaging bag.
Non-irritating and adjustable seamless knitted support
Excellent cut resistance with technical fibers
Good support with elastic knitted wrist
Increased flexibility and resistance with polyurethane coating
Related links
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 7, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 10, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 11, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 9, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 6, Polyurethane Coating
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- GUIDE GLOVES GUIDE 372 Black Fibreglass Nylon, Polyester Protective
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
