SINGER SAFETY PHD135PU Grey Elastane, Fibreglass, HPPE, Polyamide Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 218-123
- Mfr. Part No.:
- PHD135PU11
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€52.78
(exc. VAT)
€64.92
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.78 | €5.278 |
*price indicative
- RS Stock No.:
- 218-123
- Mfr. Part No.:
- PHD135PU11
- Manufacturer:
- SINGER SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Elastane, Fibreglass, HPPE, Polyamide | |
| Lining Material | Elastane, Fibreglass, High Density Polyethylene, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Handling, Logistic, Transport | |
| Safety Standard | EN 12477, EN 16350, EN 374, EN 374-5, EN 388:2016 + A1:2018, EN 407, EN ISO 10819, EN ISO 21420:2020 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Series | PHD135PU | |
| Standards/Approvals | EN 12477, EN 16350, EN 374, EN 374-5, EN 388 : 2016 + A1 : 2018, EN 407, EN ISO 10819, EN ISO 21420 : 2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Elastane, Fibreglass, HPPE, Polyamide | ||
Lining Material Elastane, Fibreglass, High Density Polyethylene, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Handling, Logistic, Transport | ||
Safety Standard EN 12477, EN 16350, EN 374, EN 374-5, EN 388:2016 + A1:2018, EN 407, EN ISO 10819, EN ISO 21420:2020 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Series PHD135PU | ||
Standards/Approvals EN 12477, EN 16350, EN 374, EN 374-5, EN 388 : 2016 + A1 : 2018, EN 407, EN ISO 10819, EN ISO 21420 : 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 10, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 7, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 6, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 9, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane High Performance Polyethylene Size 8,
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
