Catu CGM-2 Orange Bicolour natural latex Electrical Insulating Gloves, Size 10 360mm
- RS Stock No.:
- 219-124
- Mfr. Part No.:
- CGM-2-10
- Manufacturer:
- Catu
Subtotal (1 unit)*
€122.58
(exc. VAT)
€150.77
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.58 |
*price indicative
- RS Stock No.:
- 219-124
- Mfr. Part No.:
- CGM-2-10
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Size | 10 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Bicolour natural latex | |
| Colour | Orange | |
| Overall Length | 360mm | |
| Series | CGM-2 | |
| Number of Gloves | 1 | |
| Resistance Features | Cold Resistant, Acid Resistant, Oil Resistant, Ozone | |
| Standards/Approvals | IEC 60903:2014, ASTM F2675, IEC 61482-2, EN 60903:2003 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Size 10 | ||
Product Type Electrical Insulating Gloves | ||
Material Bicolour natural latex | ||
Colour Orange | ||
Overall Length 360mm | ||
Series CGM-2 | ||
Number of Gloves 1 | ||
Resistance Features Cold Resistant, Acid Resistant, Oil Resistant, Ozone | ||
Standards/Approvals IEC 60903:2014, ASTM F2675, IEC 61482-2, EN 60903:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Catu Electrical insulating work gloves are designed for optimal safety and comfort, featuring a traceable flashcode on a color-coded label for easy identification. With a flexible design that fits any hand shape, these work gloves provide reliable protection against electrical hazards.
Wellfit finish
Cut edge
Related links
- Catu CGM-2 Orange Bicolour natural latex Electrical Insulating Gloves 360mm
- Catu CGM-1 Orange Bicolour natural latex Electrical Insulating Gloves 360mm
- Catu CGM-0 Orange Bicolour natural latex Electrical Insulating Gloves 360mm
- Catu CGM-1 Orange Natural Latex Electrical Insulating Gloves 360mm
- Catu CG-05 Natural Latex Electrical Insulating Gloves 360mm
- Catu CG-10 Beige Latex Electrical Insulating Gloves 360mm
- Catu CG-05 Beige Natural Colour Latex Electrical Insulating Gloves 360mm
- Catu CG-05 Beige Latex Electrical Insulating Gloves 360mm
