Catu CG-05 Beige Natural Colour Latex Electrical Insulating Gloves, Size B 360mm

Subtotal (1 unit)*

€45.53

(exc. VAT)

€56.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 17 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.53

*price indicative

RS Stock No.:
219-186
Mfr. Part No.:
CG-05-B
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Electrical Insulating Gloves

Size

B

Material

Natural Colour Latex

Colour

Beige

Overall Length

360mm

Number of Gloves

1

Series

CG-05

Resistance Features

Ozone, Cold Resistant, Acid Resistant

Standards/Approvals

EN 60903:2003, IEC 60903:2014

RoHS Status: Exempt

COO (Country of Origin):
ES
The Catu Electrical insulating work gloves are designed for optimal safety and comfort, featuring a traceable flashcode on a color-coded label for easy identification. With a flexible design that fits any hand shape, these work gloves provide reliable protection against electrical hazards.

Wellfit finish

Cut edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy