Catu CG-1-..-NR Red Latex Electrical Insulating Gloves, Size 8 360mm

Subtotal (1 unit)*

€75.08

(exc. VAT)

€92.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.08

*price indicative

RS Stock No.:
219-189
Mfr. Part No.:
CG-1-08-NR
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Size

8

Product Type

Electrical Insulating Gloves

Material

Latex

Colour

Red

Overall Length

360mm

Series

CG-1-..-NR

Number of Gloves

1

Resistance Features

Ozone, Cold Resistant, Oil Resistant, Acid Resistant

Standards/Approvals

EN 60903:2003 IEC60903:2014

RoHS Status: Exempt

COO (Country of Origin):
ES
The Catu Electrical insulating work gloves are designed for optimal safety and comfort, featuring a traceable flashcode on a color-coded label for easy identification. With a flexible design that fits any hand shape, these work gloves provide reliable protection against electrical hazards.

Wellfit finish

Rolled cuff for comfort and ease of donning and doffing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy