Ergodyne ProFlex Black Cold Resistant Work Gloves, Size XXL
- RS Stock No.:
- 260-000
- Mfr. Part No.:
- 18156
- Manufacturer:
- Ergodyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-000
- Mfr. Part No.:
- 18156
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Glove Size | XXL | |
| Primary Glove Application | Cold Resistant | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Range | ProFlex | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Glove Size XXL | ||
Primary Glove Application Cold Resistant | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Range ProFlex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ergodyne Insulated Freezer Gloves are designed for use in temperatures ranging from -5°F to -20°F (-21°C to -29°C) and are rated at 1.3 CLO for thermal protection. Featuring 150g of insulation, they provide warmth without compromising dexterity. The silicone-patterned palm and fingers ensure a secure grip in any condition, while the reinforced thumb saddle adds extra strength and durability. Standards = EN 338, EN 511
Neoprene cuff and ID space with hook and loop closure
Related links
- Ergodyne ProFlex Black Cold Resistant Work Gloves, Size 3XL
- Ergodyne ProFlex Black Cold Resistant Work Gloves, Size XXS
- Ergodyne ProFlex Black Cold Resistant Work Gloves, Size XS
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XXL
- Ergodyne ProFlex Black Neoprene Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size M
- Ergodyne ProFlex Black Neoprene Work Gloves, Size S
- Ergodyne ProFlex Black Neoprene Work Gloves, Size XL
