Ergodyne ProFlex Black Neoprene Work Gloves, Size XL
- RS Stock No.:
- 260-105
- Mfr. Part No.:
- 17705
- Manufacturer:
- Ergodyne
Subtotal (1 pair)*
€62.69
(exc. VAT)
€77.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €62.69 |
*price indicative
- RS Stock No.:
- 260-105
- Mfr. Part No.:
- 17705
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Neoprene | |
| Lining Material | Nylon | |
| Colour | Black | |
| Resistance Features | Anti-Vibration | |
| Series | ProFlex | |
| Number of Gloves | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Work Gloves | ||
Size XL | ||
Material Neoprene | ||
Lining Material Nylon | ||
Colour Black | ||
Resistance Features Anti-Vibration | ||
Series ProFlex | ||
Number of Gloves 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Full-Finger Anti-Vibration Gloves offer certified protection with ANSI/ISEA 105-2016, ANSI/ASA S2.73-2014/ISO 10819:2013. Full-length AVC palm padding effectively reduces vibration and palm impact, while the gripping palm ensures a secure hold on tools and equipment. The technical hex stretch knit construction enhances flexibility and comfort, making these gloves ideal for demanding tasks.
Neoprene knuckle pad
Reinforced fingertips and thumb saddle
Related links
- Ergodyne ProFlex Black Neoprene Work Gloves, Size L
- Ergodyne ProFlex Black Neoprene Work Gloves, Size S
- Ergodyne ProFlex Black Neoprene Work Gloves, Size 2XL
- Ergodyne ProFlex Black Neoprene Work Gloves, Size M
- Ergodyne ProFlex Black Work Gloves, Size XL
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XL
- Ergodyne ProFlex Black Work Gloves, Size M
- Ergodyne ProFlex Black Work Gloves, Size L
