Lebon Protection BLUESTAR Black, Blue Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 266-393
- Mfr. Part No.:
- BLUESTAR/9
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€22.13
(exc. VAT)
€27.22
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.13 | €1.844 |
*price indicative
- RS Stock No.:
- 266-393
- Mfr. Part No.:
- BLUESTAR/9
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | BLUESTAR | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388:2016 3121X, EN 420, ISO 13997, Oeko-Tex standard, PPE Category II | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series BLUESTAR | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388:2016 3121X, EN 420, ISO 13997, Oeko-Tex standard, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Lebon Protection Seamless knitted glove features a 18 gauge, in 100 percent dark blue texturized polyamide with elastane. Black polyurethane coating on palm and fingertips. This glove has elastic wrist. Compliance with Standards EN 388 - 3121X.
Resistance to abrasion
Blade cut resistance
Tear resistance
Puncture resistance
Related links
- Lebon Protection BLUESTAR Black Size 10, Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 7, Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 8, Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 11, Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 6, Polyurethane Coating
- Lebon Protection POLAR Blue Polyamide Work Gloves Nitrile Foam Coating
- Lebon Protection GTNC/PE White Polyamide Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
